Gray Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 1.181" (30.00mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91214

DigiKey Part Number
4862-91214-ND
Manufacturer
Manufacturer Product Number
91214
Description
CONDUIT TYPE K PG29 L: 25M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 1.181" (30.00mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
1.181" (30.00mm)
Manufacturer
Helukabel USA
Diameter - Outside
1.417" (36.00mm)
Series
Material
Poly-Vinyl Chloride (PVC)
Packaging
Spool
Color
Gray
Part Status
Active
Length
82.02' (25.00m)
Type
Wire Loom, Protective Hose
Operating Temperature
-20°C ~ 70°C
Type Attributes
Convoluted, Corrugated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1272,57000 €272,57 €
2250,68500 €501,37 €
3238,71333 €716,14 €
5224,44200 €1.122,21 €
7215,51000 €1.508,57 €
10206,43200 €2.064,32 €
Manufacturers Standard Package
Unit Price without VAT:272,57000 €
Unit Price with VAT:324,35830 €