Gray Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.866" (22.00mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91213

DigiKey Part Number
4862-91213-ND
Manufacturer
Manufacturer Product Number
91213
Description
CONDUIT TYPE K PG21 L: 50M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.866" (22.00mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Diameter - Inside
0.866" (22.00mm)
Manufacturer
Helukabel USA
Diameter - Outside
1.063" (27.00mm)
Series
Material
Poly-Vinyl Chloride (PVC)
Packaging
Spool
Color
Gray
Part Status
Active
Length
164' (50.00m)
Type
Wire Loom, Protective Hose
Operating Temperature
-20°C ~ 70°C
Type Attributes
Convoluted, Corrugated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1355,56000 €355,56 €
2327,02000 €654,04 €
3311,40000 €934,20 €
5292,78400 €1.463,92 €
7290,21714 €2.031,52 €
Manufacturers Standard Package
Unit Price without VAT:355,56000 €
Unit Price with VAT:423,11640 €