
908211 | |
|---|---|
DigiKey Part Number | 4862-908211-ND |
Manufacturer | |
Manufacturer Product Number | 908211 |
Description | ANACONDA SEALTITE NMFG-CLEAN 3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.496" (12.60mm) 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.496" (12.60mm) |
Manufacturer Helukabel USA | Diameter - Outside 0.701" (17.80mm) |
Series | Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Color Blue |
Part Status Active | Length 98.43' (30.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -20°C ~ 60°C |
Type Attributes Convoluted, Corrugated | Liquid Protection Liquid-Tight, Oil Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,66000 € | 438,66 € |
| Unit Price without VAT: | 438,66000 € |
|---|---|
| Unit Price with VAT: | 522,00540 € |

