
90772 | |
|---|---|
DigiKey Part Number | 4862-90772-ND |
Manufacturer | |
Manufacturer Product Number | 90772 |
Description | CABLE GLAND 5-10MM PG11 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass PG11 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.394" (10.00mm) |
Manufacturer Helukabel USA | Thread Size PG11 |
Series | Thread Length 0.236" (6.00mm) |
Packaging Box | Material Brass |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,98300 € | 249,15 € |
| Unit Price without VAT: | 4,98300 € |
|---|---|
| Unit Price with VAT: | 5,92977 € |

