Cable Gland Brass, Nickel Plated M63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90767

DigiKey Part Number
4862-90767-ND
Manufacturer
Manufacturer Product Number
90767
Description
CABLE GLAND 34-44MM M63 BRASS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
1.732" (44.00mm)
Manufacturer
Helukabel USA
Thread Size
M63
Series
Thread Length
0.551" (14.00mm)
Packaging
Box
Material
Brass, Nickel Plated
Part Status
Active
Includes
O-Ring, Seal
Type
Cable Gland
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
1.339" (34.00mm)
Operating Temperature
-20°C ~ 100°C
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
Box
QuantityUnit PriceExt Price
536,65200 €183,26 €
Manufacturers Standard Package
Unit Price without VAT:36,65200 €
Unit Price with VAT:43,61588 €