
905188 | |
|---|---|
DigiKey Part Number | 4862-905188-ND |
Manufacturer | |
Manufacturer Product Number | 905188 |
Description | CABLE GLAND 30-38MM M50 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.496" (38.00mm) |
Manufacturer Helukabel USA | Thread Size M50x1.5 |
Series | Thread Length 0.354" (9.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 1.181" (30.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 79,08000 € | 395,40 € |
| Unit Price without VAT: | 79,08000 € |
|---|---|
| Unit Price with VAT: | 94,10520 € |

