
904800 | |
|---|---|
DigiKey Part Number | 4862-904800-ND |
Manufacturer | |
Manufacturer Product Number | 904800 |
Description | CABLE GLAND M16 POLYAMIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M16x1.5 |
Manufacturer Helukabel USA | Thread Length 0.453" (11.50mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Box | Color Gray |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,00820 € | 200,41 € |
| Unit Price without VAT: | 4,00820 € |
|---|---|
| Unit Price with VAT: | 4,76976 € |

