
90308 | |
|---|---|
DigiKey Part Number | 4862-90308-ND |
Manufacturer | |
Manufacturer Product Number | 90308 |
Description | CABLE GLAND 32-38MM PG42 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG42 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.496" (38.00mm) |
Manufacturer Helukabel USA | Thread Size PG42 |
Series | Thread Length 0.354" (9.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.260" (32.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 € | 108,35 € |
| Unit Price without VAT: | 108,35000 € |
|---|---|
| Unit Price with VAT: | 128,93650 € |

