
64213 | |
|---|---|
DigiKey Part Number | 4862-64213-ND 4862-64213-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64213 |
Description | FIVENORM H07V2-K GREEN 1C AWG6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 6 AWG Hook-Up Wire Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.4' (500.0m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 5 | 2,77000 € | 13,85 € |
| 10 | 2,63700 € | 26,37 € |
| 25 | 2,47120 € | 61,78 € |
| 50 | 2,35200 € | 117,60 € |
| 100 | 2,23760 € | 223,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 2,05226 € | 673,14 € |
| 656 | 1,95008 € | 1.279,25 € |
| 984 | 1,89223 € | 1.861,95 € |
| 1.640 | 1,82127 € | 2.986,88 € |
| 2.296 | 1,77568 € | 4.076,96 € |
| 3.280 | 1,72833 € | 5.668,92 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |


