
97036 | |
|---|---|
DigiKey Part Number | 4862-97036-ND |
Manufacturer | |
Manufacturer Product Number | 97036 |
Description | CONDUIT TYPE SPR-PVC-AS PG16 GRA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.669" (17.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.669" (17.00mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,79000 € | 415,79 € |
| 2 | 382,41000 € | 764,82 € |
| 3 | 364,14667 € | 1.092,44 € |
| 5 | 344,63800 € | 1.723,19 € |
| Unit Price without VAT: | 415,79000 € |
|---|---|
| Unit Price with VAT: | 494,79010 € |

