
11161204 | |
|---|---|
DigiKey Part Number | 4862-11161204-ND 4862-11161204-DS-ND |
Manufacturer | |
Manufacturer Product Number | 11161204 |
Description | SOOW UL/CSA 4C AWG12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.709" (18.01mm) | |
Shield Type | - | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | UL Style SOOW | |
Features | Oil Resistant, Water Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Rubber | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 5 | 1,97400 € | 9,87 € |
| 10 | 1,88000 € | 18,80 € |
| 25 | 1,76240 € | 44,06 € |
| 50 | 1,67740 € | 83,87 € |
| 100 | 1,59620 € | 159,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 1,30047 € | 2.132,77 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |


