WMT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 297
Unit Price: 9,26000 €
Datasheet
Image for WMT3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMT3

DigiKey Part Number
WMT3-ND
Manufacturer
Manufacturer Product Number
WMT3
Description
WIRE MARKR TAPE 31.8MMX6.4MM WHT
Customer Reference
Detailed Description
Wire Marker, Tape with Dispenser 1.25" W x 0.25" L (31.8mm x 6.4mm) White High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.100" ~ 0.375" (2.54mm ~ 9.53mm)
Manufacturer
HellermannTyton
Legend
3
Packaging
Bulk
Color
White
Part Status
Obsolete
Material
High Density Polyethylene (HDPE)
Type
Wire Marker, Tape with Dispenser
Operating Temperature
-40°C ~ 120°C
Size
1.25" W x 0.25" L (31.8mm x 6.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR-33M297SDR-3-ND9,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes