
WMT2 | |
|---|---|
DigiKey Part Number | WMT2-ND |
Manufacturer | |
Manufacturer Product Number | WMT2 |
Description | WIRE MARKR TAPE 31.8MMX6.4MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Tape with Dispenser 1.25" W x 0.25" L (31.8mm x 6.4mm) White High Density Polyethylene (HDPE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Tape with Dispenser | |
Size | 1.25" W x 0.25" L (31.8mm x 6.4mm) | |
Cable Diameter | 0.100" ~ 0.375" (2.54mm ~ 9.53mm) | |
Legend | 2 | |
Color | White | |
Material | High Density Polyethylene (HDPE) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |


