
WMBC3B | |
|---|---|
DigiKey Part Number | WMBC3B-ND |
Manufacturer | |
Manufacturer Product Number | WMBC3B |
Description | COVER 17X3X0.308" BLACK |
Customer Reference | |
Detailed Description | Plastic, Non Specified Cover 17.000" L x 3.000" W x 0.308" H (431.80mm x 76.20mm x 7.82mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover | |
Size / Dimension | 17.000" L x 3.000" W x 0.308" H (431.80mm x 76.20mm x 7.82mm) | |
Features | - | |
Color | Black | |
Material | Plastic, Non Specified | |
For Use With/Related Products | WMB2B | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |

