Plastic, Non Specified Cover 17.000" L x 2.000" W x 0.308" H (431.80mm x 50.80mm x 7.82mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMBC2B

DigiKey Part Number
WMBC2B-ND
Manufacturer
Manufacturer Product Number
WMBC2B
Description
COVER 17X2X0.308" BLACK
Customer Reference
Detailed Description
Plastic, Non Specified Cover 17.000" L x 2.000" W x 0.308" H (431.80mm x 50.80mm x 7.82mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cover
Size / Dimension
17.000" L x 2.000" W x 0.308" H (431.80mm x 50.80mm x 7.82mm)
Features
-
Color
Black
Material
Plastic, Non Specified
For Use With/Related Products
WMB2
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.