
WMBC15B | |
|---|---|
DigiKey Part Number | WMBC15B-ND |
Manufacturer | |
Manufacturer Product Number | WMBC15B |
Description | COVER 17X1.500X0.308" BLACK |
Customer Reference | |
Detailed Description | Plastic, Non Specified Cover 17.000" L x 1.500" W x 0.308" H (431.80mm x 38.10mm x 7.82mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Material Plastic, Non Specified |
Packaging Bulk | For Use With/Related Products WMBN2, WMBP2 |
Part Status Obsolete | Ventilation Non-Vented |
Type Cover | Shipping Info Shipped from DigiKey |
Size / Dimension 17.000" L x 1.500" W x 0.308" H (431.80mm x 38.10mm x 7.82mm) | Base Product Number |

