
WMB31 | |
|---|---|
DigiKey Part Number | WMB31-ND |
Manufacturer | |
Manufacturer Product Number | WMB31 |
Description | WIRE MANAGER 5X4X5.250" BLACK |
Customer Reference | |
Detailed Description | Plastic, Non Specified Wire Manager 5.000" L x 4.000" W x 5.250" H (127.00mm x 101.60mm x 133.35mm) Black |
Datasheet | Datasheet |
Category | Features Breakaway Fingers |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Material Plastic, Non Specified |
Part Status Obsolete | For Use With/Related Products HellermannTyton Enclosures |
Type Wire Manager | Shipping Info Shipped from DigiKey |
Size / Dimension 5.000" L x 4.000" W x 5.250" H (127.00mm x 101.60mm x 133.35mm) | Weight 2 lbs (907.2 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMF3 | Panduit Corp | 1 | NMF3-ND | 155,71000 € | Similar |


