WMB2B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 6
Unit Price: 101,82000 €
Datasheet
Plastic, Non Specified Wire Manager 5.000" L x 3.000" W x 3.500" H (127.00mm x 76.20mm x 88.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMB2B

DigiKey Part Number
WMB2B-ND
Manufacturer
Manufacturer Product Number
WMB2B
Description
WIRE MANAGER 5X3X3.500" BLACK
Customer Reference
Detailed Description
Plastic, Non Specified Wire Manager 5.000" L x 3.000" W x 3.500" H (127.00mm x 76.20mm x 88.90mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wire Manager
Size / Dimension
5.000" L x 3.000" W x 3.500" H (127.00mm x 76.20mm x 88.90mm)
Features
Breakaway Fingers
Color
Black
Material
Plastic, Non Specified
For Use With/Related Products
HellermannTyton Enclosures
Ventilation
-
Shipping Info
Shipped from DigiKey
Weight
2.8 lbs (1.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes