WC9-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 1.500
Unit Price: 0,09000 €
Datasheet
Image for WC9-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC9-9

DigiKey Part Number
WC9-9-ND
Manufacturer
Manufacturer Product Number
WC9-9
Description
WIRE MARKER CLIP-ON 3.6MM WHITE
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.14" L (3.6mm) White Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.128" ~ 0.177" (3.25mm ~ 4.50mm)
Manufacturer
HellermannTyton
Legend
9
Series
Color
White
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Wire Marker, Clip-On
Base Product Number
Size
0.14" L (3.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD09W-9TE Connectivity Raychem Cable Protection1.500STD09W-9-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes