
WC9-1 | |
|---|---|
DigiKey Part Number | 1436-1200-ND |
Manufacturer | |
Manufacturer Product Number | WC9-1 |
Description | WIRE MARKER CLIP-ON WHITE |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Cable Diameter 0.128" ~ 0.177" (3.25mm ~ 4.50mm) |
Manufacturer HellermannTyton | Legend 1 |
Series | Color White |
Packaging Bag | Material Polyamide (PA), Nylon |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Wire Marker, Clip-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD09W-1 | TE Connectivity Raychem Cable Protection | 2.571 | STD09W-1-ND | 0,07500 € | Similar |


