
WC9-0 | |
|---|---|
DigiKey Part Number | WC9-0-ND |
Manufacturer | |
Manufacturer Product Number | WC9-0 |
Description | WIRE MARKER CLIP-ON 3.6MM WHITE |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.14" L (3.6mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Clip-On | |
Size | 0.14" L (3.6mm) | |
Cable Diameter | 0.128" ~ 0.177" (3.25mm ~ 4.50mm) | |
Legend | 0 | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


