
WC6-3 | |
---|---|
DigiKey Part Number | WC6-3-ND |
Manufacturer | |
Manufacturer Product Number | WC6-3 |
Description | WIRE MARKER SLIP-ON 3.3MM WHITE |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" L (3.3mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Slip-On | |
Size | 0.13" L (3.3mm) | |
Cable Diameter | 0.102" ~ 0.138" (2.60mm ~ 3.50mm) | |
Legend | 3 | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |