WC3-9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 1
Unit Price: 45,62000 €
Datasheet

Direct


TE Connectivity Raychem Cable Protection
In Stock: 1.270
Unit Price: 0,05933 €
Datasheet

Similar


TE Connectivity Raychem Cable Protection
In Stock: 5.640
Unit Price: 0,05933 €
Datasheet
Wire Marker, Clip-On White Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC3-9

DigiKey Part Number
1436-1193-ND
Manufacturer
Manufacturer Product Number
WC3-9
Description
WIRE MARKER CLIP-ON WHITE
Customer Reference
Detailed Description
Wire Marker, Clip-On White Polyamide (PA), Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.075" ~ 0.104" (1.90mm ~ 2.65mm)
Manufacturer
HellermannTyton
Legend
9
Series
Color
White
Packaging
Bag
Material
Polyamide (PA), Nylon
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Wire Marker, Clip-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA07-9Panduit Corp1298-15225-ND45,62000 €Direct
STD03W-6TE Connectivity Raychem Cable Protection1.270STD03W-6-ND0,05933 €Direct
STD03W-9TE Connectivity Raychem Cable Protection5.640STD03W-9-ND0,05933 €Similar
Obsolete
This product is no longer manufactured. View Substitutes