
WC3-6 | |
|---|---|
DigiKey Part Number | 1436-1190-ND |
Manufacturer | |
Manufacturer Product Number | WC3-6 |
Description | WIRE MARKER CLIP-ON WHITE |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer HellermannTyton | Legend 6 |
Series | Color White |
Packaging Bag | Material Polyamide (PA), Nylon |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Wire Marker, Clip-On | Base Product Number |



