
VWMSC4X5BK7 | |
|---|---|
DigiKey Part Number | VWMSC4X5BK7-ND |
Manufacturer | |
Manufacturer Product Number | VWMSC4X5BK7 |
Description | WIRE MANAGER 5X4X83" BLACK |
Customer Reference | |
Detailed Description | Plastic, Non Specified Wire Manager 5.000" L x 4.000" W x 83.000" H (127.00mm x 101.60mm x 2108.20mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Material Plastic, Non Specified |
Packaging Bulk | For Use With/Related Products HellermannTyton Enclosures |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Wire Manager | Weight 9 lbs (4.1 kg) |
Size / Dimension 5.000" L x 4.000" W x 83.000" H (127.00mm x 101.60mm x 2108.20mm) | Base Product Number |
Features Breakaway Fingers |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMPVF45E | Panduit Corp | 2 | 298-12447-ND | 222,15000 € | Similar |


