
VWMC18 | |
|---|---|
DigiKey Part Number | VWMC18-ND |
Manufacturer | |
Manufacturer Product Number | VWMC18 |
Description | COVER 17.500X4X0.313" BLACK |
Customer Reference | |
Detailed Description | Plastic, Non Specified Cover 17.500" L x 4.000" W x 0.313" H (444.50mm x 101.60mm x 7.95mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Material Plastic, Non Specified |
Packaging Bulk | For Use With/Related Products Cable Management |
Part Status Obsolete | Ventilation Non-Vented |
Type Cover | Shipping Info Shipped from DigiKey |
Size / Dimension 17.500" L x 4.000" W x 0.313" H (444.50mm x 101.60mm x 7.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMPVHCRCE | Panduit Corp | 4 | WMPVHCRCE-ND | 38,24000 € | Similar |


