Image for VFAP6DSMASCZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFAP6DSMASCZ

DigiKey Part Number
VFAP6DSMASCZ-ND
Manufacturer
Manufacturer Product Number
VFAP6DSMASCZ
Description
FT PANEL PRELOADED W/6 DUP SC SM
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
12-Plex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Metal
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Green
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.