
VFA6LCLCOS2 | |
|---|---|
DigiKey Part Number | VFA6LCLCOS2-ND |
Manufacturer | |
Manufacturer Product Number | VFA6LCLCOS2 |
Description | LC DUPLEX FIBER ASSEMBLY 6M YELL |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 19.7' (6.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer HellermannTyton | Length - Overall 19.7' (6.0m) |
Packaging Bulk | Type Multimode, Duplex, OS2 |
Part Status Obsolete | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Beige |
2nd Connector LC Duplex | Base Product Number |
Cable Diameter 0.08" (2.0mm) |

