
VFA5LCSTOS2 | |
|---|---|
DigiKey Part Number | 1436-2607-ND |
Manufacturer | |
Manufacturer Product Number | VFA5LCSTOS2 |
Description | FT LC - ST DUPLEX OS2 FIBER ASSE |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC (2) To ST Duplex 62.5/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | LC (2) | |
2nd Connector | ST Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Beige, Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |

