Cable Fiber Optic ST (2) To ST (2) 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFA5LCSTOM1

DigiKey Part Number
1436-2010-ND
Manufacturer
Manufacturer Product Number
VFA5LCSTOM1
Description
FIBER OPTIC CBL ST-ST DUPLEX 5M
Customer Reference
Detailed Description
Cable Fiber Optic ST (2) To ST (2) 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Twin Zip
Manufacturer
HellermannTyton
Features
Zipcord
Packaging
Bulk
Length - Overall
16.4' (5.0m)
Part Status
Obsolete
Type
Multimode, Duplex, OM1
1st Connector
ST (2)
Color - Cable
Orange
2nd Connector
ST (2)
Color - Connectors
Black
Cable Diameter
0.08" (2.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.