
VFA5LCSCOM2 | |
|---|---|
DigiKey Part Number | VFA5LCSCOM2-ND |
Manufacturer | |
Manufacturer Product Number | VFA5LCSCOM2 |
Description | SC DUPLEX FIBER ASSEMBLY 5M ORAN |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer HellermannTyton | Length - Overall 16.4' (5.0m) |
Packaging Bulk | Type Multimode, Duplex, OM2 |
Part Status Obsolete | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors Beige |
2nd Connector SC Duplex | Base Product Number |
Cable Diameter 0.08" (2.0mm) |

