
VFA3STSTOM1 | |
|---|---|
DigiKey Part Number | VFA3STSTOM1-ND |
Manufacturer | |
Manufacturer Product Number | VFA3STSTOM1 |
Description | ST DUPLEX FIBER ASSEMBLY 3M ORAN |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Type Twin Zip |
Manufacturer HellermannTyton | Features Zipcord |
Packaging Bulk | Length - Overall 9.8' (3.0m) |
Part Status Obsolete | Type Multimode, Duplex, OM1 |
1st Connector ST (2) | Color - Cable Orange |
2nd Connector ST (2) | Color - Connectors Black |
Cable Diameter 0.08" (2.0mm) | Base Product Number |

