
VFA3SCSTOS2 | |
|---|---|
DigiKey Part Number | 1436-2605-ND |
Manufacturer | |
Manufacturer Product Number | VFA3SCSTOS2 |
Description | FT SC - ST DUPLEX OS2 FIBER ASSE |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To ST (2) 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Type Twin Zip |
Manufacturer HellermannTyton | Features Zipcord |
Packaging Bulk | Length - Overall 9.8' (3.0m) |
Part Status Obsolete | Type Multimode, Duplex, OS2 |
1st Connector SC Duplex | Color - Cable Yellow |
2nd Connector ST (2) | Color - Connectors Beige, Black |
Cable Diameter 0.08" (2.0mm) | Base Product Number |

