
VFA3SCSCOM2 | |
|---|---|
DigiKey Part Number | 1436-2600-ND |
Manufacturer | |
Manufacturer Product Number | VFA3SCSCOM2 |
Description | FT SC - SC DUPLEX OM2 FIBER ASSE |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer HellermannTyton | Length - Overall 9.8' (3.0m) |
Packaging Bulk | Type Multimode, Duplex, OM2 |
Part Status Obsolete | Color - Cable Orange |
1st Connector SC Duplex | Color - Connectors Beige |
2nd Connector SC Duplex | Base Product Number |
Cable Diameter 0.12" (3.0mm) |

