Image for VFA2SCSCOM3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFA2SCSCOM3

DigiKey Part Number
1436-2587-ND
Manufacturer
Manufacturer Product Number
VFA2SCSCOM3
Description
FT SC - SC DUPLEX OM3 FIBER ASSE
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
HellermannTyton
Length - Overall
6.6' (2.0m)
Packaging
Bulk
Type
Multimode, Duplex, OM3
Part Status
Obsolete
Color - Cable
Aqua
1st Connector
SC Duplex
Color - Connectors
Beige
2nd Connector
SC Duplex
Base Product Number
Cable Diameter
0.12" (3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.