
VFA1LCSTOM2 | |
|---|---|
DigiKey Part Number | 1436-2564-ND |
Manufacturer | |
Manufacturer Product Number | VFA1LCSTOM2 |
Description | FT LC - ST DUPLEX OM2 FIBER ASSE |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC (2) To ST Duplex 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer HellermannTyton | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Type Multimode, Duplex, OM2 |
Part Status Obsolete | Color - Cable Orange |
1st Connector LC (2) | Color - Connectors Beige, Black |
2nd Connector ST Duplex | Base Product Number |
Cable Diameter 0.12" (3.0mm) |

