
VFA1LCLCOS2 | |
|---|---|
DigiKey Part Number | 1436-2559-ND |
Manufacturer | |
Manufacturer Product Number | VFA1LCLCOS2 |
Description | FT LC - LC DUPLEX OS2 FIBER ASSE |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer HellermannTyton | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Type Multimode, Duplex, OS2 |
Part Status Obsolete | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Beige |
2nd Connector LC Duplex | Base Product Number |
Cable Diameter 0.08" (2.0mm) |

