
VFA15SCSCOM2 | |
|---|---|
DigiKey Part Number | VFA15SCSCOM2-ND |
Manufacturer | |
Manufacturer Product Number | VFA15SCSCOM2 |
Description | SC DUPLEX FIBER ASSEMBLY 15M ORA |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (2) To SC (2) 62.5/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | SC (2) | |
2nd Connector | SC (2) | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, Duplex, OM2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |

