Parametric Equivalent
Parametric Equivalent

VFA14LCLCOS2 | |
|---|---|
DigiKey Part Number | VFA14LCLCOS2-ND |
Manufacturer | |
Manufacturer Product Number | VFA14LCLCOS2 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 14M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 45.9' (14.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer HellermannTyton | Length - Overall 45.9' (14.0m) |
Packaging Bulk | Type Singlemode, Duplex, OS2 |
Part Status Obsolete | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors White, Yellow |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLDLD014M | Belden Inc. | 0 | BEL21624-ND | 59,99000 € | Parametric Equivalent |
| FPSLULU014M | Belden Inc. | 0 | BEL22441-ND | 68,15000 € | Parametric Equivalent |

