
VFA14LCLCOM2 | |
|---|---|
DigiKey Part Number | VFA14LCLCOM2-ND |
Manufacturer | |
Manufacturer Product Number | VFA14LCLCOM2 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 14M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 45.9' (14.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer HellermannTyton | Length - Overall 45.9' (14.0m) |
Packaging Bulk | Type Multimode, Duplex, OM2 |
Part Status Obsolete | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors White, Yellow |
2nd Connector LC Duplex | Base Product Number |

