Parametric Equivalent
Parametric Equivalent

VFA12LCLCOS2 | |
|---|---|
DigiKey Part Number | VFA12LCLCOS2-ND |
Manufacturer | |
Manufacturer Product Number | VFA12LCLCOS2 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 12M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 39.4' (12.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer HellermannTyton | Length - Overall 39.4' (12.0m) |
Packaging Bulk | Type Singlemode, Duplex, OS2 |
Part Status Obsolete | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors White, Yellow |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLDLD012M | Belden Inc. | 0 | BEL21614-ND | 56,84000 € | Parametric Equivalent |
| FPSLULU012M | Belden Inc. | 0 | BEL22437-ND | 65,03000 € | Parametric Equivalent |

