
VFA10SCSCOM2 | |
|---|---|
DigiKey Part Number | VFA10SCSCOM2-ND |
Manufacturer | |
Manufacturer Product Number | VFA10SCSCOM2 |
Description | SC DUPLEX FIBER ASSEMBLY 10M ORA |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (2) To SC (2) 62.5/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer HellermannTyton | Length - Overall 32.8' (10.0m) |
Packaging Bulk | Type Multimode, Duplex, OM2 |
Part Status Obsolete | Color - Cable Orange |
1st Connector SC (2) | Color - Connectors Beige |
2nd Connector SC (2) | Base Product Number |
Cable Diameter 0.12" (3.0mm) |

