Image for TYHCT-250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYHCT-250

DigiKey Part Number
TYHCT-250-ND
Manufacturer
Manufacturer Product Number
TYHCT-250
Description
WHITE CLOTH 4" X 1.5" BLANK LABE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wire Marker, Push On 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.130" ~ 0.290" (3.30mm ~ 7.37mm)
Manufacturer
HellermannTyton
Legend
250
Series
Color
White
Packaging
Bulk
Material
Vinyl Cloth
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Push On
Base Product Number
Size
0.25" W x 1.50" L (6.4mm x 38.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5172,33000 €861,65 €
Unit Price without VAT:172,33000 €
Unit Price with VAT:205,07270 €