
TYHCP | |
|---|---|
DigiKey Part Number | TYHCP-ND |
Manufacturer | |
Manufacturer Product Number | TYHCP |
Description | WIRE MARKER ADH 6.4MM X 38.1MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.130" ~ 0.290" (3.30mm ~ 7.37mm) |
Manufacturer HellermannTyton | Legend P |
Series | Color White |
Packaging Box | Material Vinyl Cloth |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Adhesive | Base Product Number |
Size 0.25" W x 1.50" L (6.4mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 46,22500 € | 92,45 € |
| Unit Price without VAT: | 46,22500 € |
|---|---|
| Unit Price with VAT: | 55,00775 € |

