Image for TYHC33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYHC33

DigiKey Part Number
TYHC33-ND
Manufacturer
Manufacturer Product Number
TYHC33
Description
WIRE MARKER ADH 6.4MM X 38.1MM
Customer Reference
Detailed Description
Wire Marker, Adhesive 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.130" ~ 0.290" (3.30mm ~ 7.37mm)
Manufacturer
HellermannTyton
Legend
33
Series
Color
White
Packaging
Box
Material
Vinyl Cloth
Part Status
Obsolete
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Adhesive
Base Product Number
Size
0.25" W x 1.50" L (6.4mm x 38.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.