
TYHC15 | |
|---|---|
DigiKey Part Number | TYHC15-ND |
Manufacturer | |
Manufacturer Product Number | TYHC15 |
Description | WIRE MARKER ADH 6.4MM X 38.1MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Adhesive | |
Size | 0.25" W x 1.50" L (6.4mm x 38.1mm) | |
Cable Diameter | 0.130" ~ 0.290" (3.30mm ~ 7.37mm) | |
Legend | 15 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 46,81000 € | 93,62 € |
| Unit Price without VAT: | 46,81000 € |
|---|---|
| Unit Price with VAT: | 55,70390 € |

