Image for TYHC14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYHC14

DigiKey Part Number
TYHC14-ND
Manufacturer
Manufacturer Product Number
TYHC14
Description
WIRE MARKER ADH 6.4MM X 38.1MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wire Marker, Adhesive 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.130" ~ 0.290" (3.30mm ~ 7.37mm)
Manufacturer
HellermannTyton
Legend
14
Series
Color
White
Packaging
Box
Material
Vinyl Cloth
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Adhesive
Base Product Number
Size
0.25" W x 1.50" L (6.4mm x 38.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
246,59500 €93,19 €
Unit Price without VAT:46,59500 €
Unit Price with VAT:55,44805 €