
TYHC100 | |
|---|---|
DigiKey Part Number | 1436-TYHC100-ND |
Manufacturer | |
Manufacturer Product Number | TYHC100 |
Description | WIRE MARKER ADH 6.4MM X 38.1MM |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Adhesive | |
Size | 0.25" W x 1.50" L (6.4mm x 38.1mm) | |
Cable Diameter | 0.100" ~ 0.375" (2.54mm ~ 9.53mm) | |
Legend | 100 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |

