Wire Marker, Adhesive 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYHC1-33

DigiKey Part Number
TYHC1-33-ND
Manufacturer
Manufacturer Product Number
TYHC1-33
Description
WIRE MARKER ADH 6.4MM X 38.1MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wire Marker, Adhesive 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Box
Part Status
Active
Type
Wire Marker, Adhesive
Size
0.25" W x 1.50" L (6.4mm x 38.1mm)
Cable Diameter
0.130" ~ 0.290" (3.30mm ~ 7.37mm)
Legend
1-33
Color
White
Material
Vinyl Cloth
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,67000 €45,67 €
Manufacturers Standard Package
Unit Price without VAT:45,67000 €
Unit Price with VAT:54,34730 €