
TT822OUT6 | |
|---|---|
DigiKey Part Number | TT822OUT6-ND |
Manufacturer | |
Manufacturer Product Number | TT822OUT6 |
Description | BLUE RIBBON ON 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Length 15.0m Thermal Transfer Ribbon For Thermal Transfer Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 15.0m | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,15000 € | 165,15 € |
| Unit Price without VAT: | 165,15000 € |
|---|---|
| Unit Price with VAT: | 196,52850 € |

